Reference Only
626056
Terminals HOUSING 4P .110 FASTIN-ON TAB
Datasheet
626056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Insulation | Insulated | |
| Color | Natural | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $7,560.00 | |
| $0.226 | $27,120.00 | |
| $0.222 | $93,240.00 | |
| $0.22 | $224,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.