Reference Only

626037-2

Terminals RING TONGUE TERMINAL

Manufacturer:

Mfr Part:
626037-2

TTI Part:
626037-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationNot Insulated
Wire Gauge Max10 AWG
Contact PlatingTin
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.215$1,720.00
$0.211$6,752.00
$0.209$11,704.00
$0.207$21,528.00
$0.205$103,320.00
$0.202$202,000.00
Need more?
Available Regional Inventory
16,000 available now at ttieurope.com

My Notes

Sign into see notes.