Reference Only
62591-1
Terminals FASTON RECEPTACLE Reel of 6000
Datasheet
62591-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Wire Gauge Max | 16 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 187 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 13.46 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,000In Stock
120,000 expected 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $816.00 | |
| $0.066 | $1,584.00 | |
| $0.065 | $2,340.00 | |
| $0.063 | $3,780.00 | |
| $0.061 | $5,856.00 |
Need more?
Sign in to add projects and notes