Reference Only

62572-1

Terminals 110 FF RCPT 20-16

Manufacturer:

Mfr Part:
62572-1

TTI Part:
62572-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size2.79 mm
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Contact GenderSocket (Female)
Length13.97 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 81,000 / Multiples: 81,000)
Quantity Unit PriceExt. Price
$0.053$4,293.00
$0.052$54,756.00
Need more?

My Notes

Sign into see notes.