Reference Only
62395-1
Terminals 110 FAST TAB PCB Reel of 10000
Datasheet
62395-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | PC Tab | |
| Termination Style | Through Hole | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 2.79 mm x 0.51 mm | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 110 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Compliance | UL; CSA | |
| Insulation Material | Not Insulated | |
| Length | 16.26 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 2.92 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $710.00 | |
| $0.069 | $1,380.00 | |
| $0.067 | $2,680.00 | |
| $0.066 | $7,920.00 | |
| $0.064 | $16,000.00 |
Need more?
My Notes
Sign into see notes.