Reference Only

62309-2

Terminals AMVAR SPLC5000-10000

Manufacturer:

Mfr Part:
62309-2

TTI Part:
62309-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min13.5 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length8.76 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 45,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.061$2,745.00
$0.051$4,590.00
$0.043$5,805.00
$0.041$22,140.00
$0.04$41,400.00
Need more?
Available Regional Inventory
480,000 available now at ttieurope.com
Sign in to add projects and notes