Reference Only
62308-2
Terminals AMVAR SPLC 3000-7K
Datasheet
62308-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Open Barrel | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 11 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 623 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 8.76 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 5.09 mm | |
| Wire Gauge | 11 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $1,100.00 | |
| $0.054 | $2,160.00 | |
| $0.052 | $3,120.00 | |
| $0.051 | $5,100.00 | |
| $0.049 | $9,800.00 | |
| $0.048 | $24,000.00 | |
| $0.046 | $46,000.00 |
Need more?
Sign in to add projects and notes