Reference Only
62306-2
Terminals AMVAR SPLC 1500-5K Reel of 30000
Datasheet
62306-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Open Barrel | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 13 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 623 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 8 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 4.07 mm | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.037 | $1,110.00 | |
| $0.0341 | $2,046.00 | |
| $0.0337 | $3,033.00 | |
| $0.0332 | $6,972.00 |
Need more?
Available Regional Inventory
30,000 available now at ttieurope.com
My Notes
Sign into see notes.