Reference Only
62274-1
Terminals 250 PB FAST REC 22-1
Datasheet
62274-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Male / Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 18 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Compliance | UL; CSA | |
| Insulation Material | Not Insulated | |
| Length | 20.57 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.35 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.242 | $12.10 | |
| $0.235 | $23.50 | |
| $0.233 | $58.25 | |
| $0.22 | $660.00 | |
| $0.218 | $1,090.00 | |
| $0.215 | $1,720.00 | |
| $0.213 | $3,408.00 | |
| $0.211 | $10,550.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 SAHT 0.250 FAST

Crimpers / Crimping Tools DAHT F CRIMP 22-18
Sign in to add projects and notes