Reference Only

62261-1

Terminals 250 FAST TAB 032 BRS

Manufacturer:

Mfr Part:
62261-1

TTI Part:
62261-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleStud
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StylePCB
Contact PlatingUnplated
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingBulk
Insulation MaterialNot Insulated
Length10.31 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width10.31 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

122,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.611$15.27
$0.509$509.00
$0.503$1,257.50
$0.438$2,190.00
$0.433$4,330.00
$0.427$6,405.00
$0.422$42,200.00
$0.417$104,250.00
Need more?
Sign in to add projects and notes