Reference Only

62253-2

Terminals RCPT 14-10 016 Reel of 2000

Manufacturer:

Mfr Part:
62253-2

TTI Part:
62253-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderMale / Female
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max10 AWG
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length19.56 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

42,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.116$232.00
Need more?

Associated Parts

90120 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT CRIMP TOOL F CRIMP

My Notes

Sign into see notes.