Reference Only
62223-1
Terminals 250 PB FAST RCPT
Datasheet
62223-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Male / Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19.55 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.62 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $317.50 | |
| $0.125 | $625.00 | |
| $0.114 | $1,140.00 | |
| $0.113 | $3,390.00 | |
| $0.112 | $5,600.00 | |
| $0.111 | $11,100.00 | |
| $0.11 | $55,000.00 |
Need more?
Associated Parts

RF Connectors / Coaxial Connectors OCATSFM110F180F00100 ASSY APPLICATOR TOO

Crimpers / Crimping Tools OC-110F180F-CRIMP TOOLING KIT
My Notes
Sign into see notes.