Reference Only

62221-1

Terminals 187 DUAL STAKE TAB

Manufacturer:

Mfr Part:
62221-1

TTI Part:
62221-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleThrough Hole
GenderMale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.51 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.10$2,000.00
$0.08$8,000.00
$0.067$33,500.00
Need more?

My Notes

Sign into see notes.