Reference Only
622-1630LF
Headers & Wire Housings 622-1630LF FEM SOCKT,LEAD FREE
Datasheet
622-1630LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 16 Position | |
| Number of Rows | 2 Row | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,260 / Multiples: 1,260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $2,318.40 | |
| $1.69 | $8,517.60 | |
| $1.64 | $16,531.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes