Reference Only
62194-2
Terminals MIN AMVAR SPLC
Datasheet
62194-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Open Barrel | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 19 AWG | |
| Contact Plating | Tin | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $885.00 | |
| $0.054 | $2,430.00 | |
| $0.053 | $4,770.00 |
Need more?
My Notes
Sign into see notes.