Reference Only

62138-2

Terminals 24-20 AWG .187 RCPT

Manufacturer:

Mfr Part:
62138-2

TTI Part:
62138-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.063$2,520.00
$0.061$4,880.00
$0.06$7,200.00
$0.058$30,160.00
$0.056$56,000.00
Need more?

My Notes

Sign into see notes.