Reference Only

62138-1

Terminals FASTON RECPT 24-20 Reel of 20000

Manufacturer:

Mfr Part:
62138-1

TTI Part:
62138-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.51 mm
Wire Gauge Max20 AWG
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
ComplianceUL
Insulation MaterialNot Insulated
Length14.85 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width5.61 mm
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.064$1,280.00
$0.063$2,520.00
$0.059$4,720.00
$0.056$6,720.00
$0.056$14,560.00
Need more?

My Notes

Sign into see notes.