Reference Only

62131-3

Power to the Board CLSTR PIN RCPT 18-14

Manufacturer:

Mfr Part:
62131-3

TTI Part:
62131-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Termination StyleCrimp
PackagingReel
Contact MaterialBrass
Contact PlatingTin
SubcategoryPower Connectors
Wire Gauge Range18 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 34,000 / Multiples: 17,000)
Quantity Unit PriceExt. Price
$0.07$2,380.00
$0.069$3,519.00
$0.066$6,732.00
$0.065$33,150.00
Need more?

My Notes

Sign into see notes.