Reference Only
62109-2
Terminals .25 PB FAS TAB 18-14 Reel of 2500
Datasheet
62109-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Compliance | UL; CSA | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Male / Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 19.81 mm | |
| Material | Brass | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Series | 250 FASTON | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Width | 6.35 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250,000
On Order
250,000 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.303 | $757.50 | |
| $0.29 | $1,450.00 | |
| $0.286 | $2,145.00 | |
| $0.273 | $2,730.00 | |
| $0.257 | $6,425.00 | |
| $0.246 | $12,300.00 | |
| $0.242 | $24,200.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools D.A. HANDTOOL F-CR.

RF Connectors / Coaxial Connectors OCATSFM110F180F00100 ASSY APPLICATOR TOO

Crimpers / Crimping Tools OC-110F180F-CRIMP TOOLING KIT
Sign in to add projects and notes