Reference Only
62094-2
Terminals 110 FAST RCPT 18-22 010BR
Datasheet
62094-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Series | 110 FASTON | |
| Packaging | Reel | |
| Gender | Female | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0256 | $3,840.00 | |
| $0.0253 | $15,180.00 | |
| $0.0249 | $26,145.00 |
Need more?
Sign in to add projects and notes