Reference Only
62092-1
Terminals 18-16 AWG .312 RCPT
Datasheet
62092-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 22.86 mm | |
| Material | Brass | |
| Mounting Style | Push-In | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Series | 312 | |
| Stud / Tab Size | 7.92 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Tab | |
| Width | 9.07 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $1,312.00 | |
| $0.081 | $2,592.00 | |
| $0.08 | $5,120.00 | |
| $0.079 | $8,848.00 | |
| $0.079 | $40,448.00 | |
| $0.07 | $70,560.00 |
Need more?
My Notes
Sign into see notes.