Reference Only

62090-1

Terminals RCPT 10-14 AWG .250 TIN

Manufacturer:

Mfr Part:
62090-1

TTI Part:
62090-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePiggyback
Termination StyleCrimp
GenderMale / Female
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max10 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingEach
Insulation MaterialNot Insulated
Length19.55 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.38$4,560.00
Need more?

Associated Parts

90120 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT CRIMP TOOL F CRIMP

My Notes

Sign into see notes.