Reference Only
62026-2
Terminals 187 PB FAST RCPT
Datasheet
62026-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Piggyback | |
| Termination Style | Crimp | |
| Gender | Male / Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.51 mm | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Series | 187 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 15.62 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.153 | $535.50 | |
| $0.152 | $1,064.00 | |
| $0.15 | $2,625.00 | |
| $0.149 | $5,215.00 | |
| $0.139 | $7,297.50 | |
| $0.133 | $13,965.00 |
Need more?
Associated Parts

Bench Top Tools OC-AT-S-FM-090F 140O-001-0048
My Notes
Sign into see notes.