Reference Only

62026-1

Terminals 187 PB FST RCPT TAB Reel of 3500

Manufacturer:

Mfr Part:
62026-1

TTI Part:
62026-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderMale / Female
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.51 mm
Wire Gauge Max16 AWG
Contact PlatingTin
Contact MaterialBrass
SeriesFastin-Faston
TradenameFASTON
PackagingReel
ComplianceUL; CSA
Insulation MaterialNot Insulated
Length15.62 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

38,500In Stock

105,000 expected on  from 08-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.139$486.50
Need more?

Associated Parts

2266297-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FM-090F 140O-001-0048
Sign in to add projects and notes