Reference Only
62002-2
Terminals SPLC AMVAR 7000-1300 Reel of 12500
Datasheet
62002-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 8 mm | |
| Material | Brass | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | 620 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Open Barrel | |
| Width | 5.87 mm | |
| Wire Gauge Max | 9 AWG | |
| Wire Gauge | 9 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 37,500 / Multiples: 37,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.054 | $2,025.00 | |
| $0.054 | $4,050.00 | |
| $0.053 | $5,962.50 | |
| $0.053 | $27,825.00 | |
| $0.052 | $52,650.00 |
Need more?
Sign in to add projects and notes