Reference Only
62000-1
Terminals SPLICE AMVAR600-3000
Datasheet
62000-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 8 mm | |
| Material | Brass | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Open Barrel | |
| Width | 3.82 mm | |
| Wire Gauge Max | 15 AWG | |
| Wire Gauge | 15 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 90,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0347 | $3,123.00 | |
| $0.0341 | $6,138.00 | |
| $0.0327 | $17,658.00 | |
| $0.0324 | $34,992.00 |
Need more?
Sign in to add projects and notes