Reference Only

61988-1

Terminals 250 PB FAS REC 22-18 Reel of 2500

Manufacturer:

Mfr Part:
61988-1

TTI Part:
61988-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderMale / Female
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max18 AWG
Contact PlatingUnplated
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
ComplianceUL; CSA
Insulation MaterialNot Insulated
Length19.56 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.13$325.00
$0.129$3,870.00
$0.123$6,150.00
$0.117$11,700.00
$0.116$58,000.00
$0.115$115,000.00
Need more?

Associated Parts

91514-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT 0.250 FAST
Sign in to add projects and notes