Reference Only
61919-1
Terminals 20-16 AWG .187 RCPT
Datasheet
61919-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Wire Gauge Max | 16 AWG | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Series | 187 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 14.85 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 5.58 mm | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $1,720.00 | |
| $0.04 | $3,200.00 | |
| $0.0382 | $4,584.00 | |
| $0.0359 | $18,668.00 | |
| $0.0355 | $35,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 FASTON

Crimpers / Crimping Tools OCATSFM090F140F00100 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-090F140F-CRIMP TOOLING KIT
My Notes
Sign into see notes.