Reference Only

61868-1

Terminals RING10-6 1/4 040TPBR Reel of 1200

Manufacturer:

Mfr Part:
61868-1

TTI Part:
61868-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Max6 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length28.19 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width12.45 mm
Wire Gauge6 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

19,200In Stock

75,600 expected on  from 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.408$489.60
$0.397$952.80
$0.392$1,411.20
$0.362$2,172.00
$0.344$3,302.40
$0.34$7,752.00
Need more?

My Notes

Sign into see notes.