Reference Only

61855-1

Terminals SPADE IS 10-6 10

Manufacturer:

Mfr Part:
61855-1

TTI Part:
61855-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max6 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
Series618
PackagingReel
Insulation MaterialNot Insulated
Length25.78 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width9.53 mm
Wire Gauge6 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

28,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.597$716.40
$0.586$1,406.40
$0.572$2,059.20
$0.565$4,746.00
$0.546$13,759.20
$0.538$27,115.20
$0.49$49,392.00
$0.447$223,678.80
Need more?
Sign in to add projects and notes