Reference Only
61793-1
Terminals RING 18-14 Reel of 9000
Datasheet
61793-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 19.6 mm | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Product Type | Terminals | |
| Stud / Tab Size | # 6 | |
| Subcategory | Terminals | |
| Type | Ring | |
| Width | 9.39 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
45,000
On Order
45,000 expected on from 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $603.00 | |
| $0.058 | $2,088.00 | |
| $0.051 | $2,754.00 | |
| $0.045 | $4,860.00 | |
| $0.044 | $22,176.00 | |
| $0.043 | $43,344.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools TOOL
Sign in to add projects and notes