Reference Only
61668-4
Standard Card Edge Connectors CONTACT 24-18 AWG PHBZ/AU
Datasheet
61668-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Contacts | |
| Contact Plating | Gold | |
| Series | 61668 | |
| Contact Material | Phosphor Bronze | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73 | $4,380.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMPER SL156

Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Punches & Dies PROCRIMP DIE SL156

Crimpers / Crimping Tools
Sign in to add projects and notes