Reference Only
61668-2
Standard Card Edge Connectors TWIN LEAF CONT 24-18 PHBZ/SN
Datasheet
61668-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Material | Phosphor Bronze | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.205 | $4,920.00 | |
| $0.20 | $43,200.00 | |
| $0.197 | $80,376.00 | |
| $0.194 | $195,552.00 | |
| $0.191 | $385,056.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools PRO CRIMPER SL156

Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Punches & Dies PROCRIMP DIE SL156

Crimpers / Crimping Tools
Sign in to add projects and notes