Reference Only
61627-1
Pin & Socket Connectors PIN CONTACT .140 Reel of 2500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 28 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
337,500
On Order
337,500 expected on from 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $285.00 | |
| $0.109 | $545.00 | |
| $0.102 | $765.00 | |
| $0.099 | $990.00 | |
| $0.098 | $1,960.00 | |
| $0.094 | $2,350.00 | |
| $0.092 | $3,450.00 | |
| $0.088 | $6,600.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes