Reference Only

61626-1

Pin & Socket Connectors SOCKET CONTACT .140 Reel of 2500

Manufacturer:

Mfr Part:
61626-1

TTI Part:
61626-1

EDA / CAD Models

Alternate Part Number

350388-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingPre-Tin
Voltage Rating250 V
Current Rating28 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32,500In Stock

200,000 expected on  from 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.126$315.00
$0.122$610.00
$0.117$1,170.00
$0.111$2,775.00
$0.104$5,200.00
$0.099$9,900.00
$0.098$24,500.00
Need more?

Associated Parts

539764-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes