Reference Only

61588-1

Terminals RNG TERM #6 22-16AWG Reel of 10000

Manufacturer:

Mfr Part:
61588-1

TTI Part:
61588-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
Series615
PackagingReel
Insulation MaterialNot Insulated
Length19.61 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width9.4 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.152$1,520.00
$0.15$3,000.00
$0.147$5,880.00
$0.141$8,460.00
$0.138$13,800.00
$0.136$68,000.00
$0.134$134,000.00
Need more?

Associated Parts

7-2150360-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCEAN-042F070F- CRIMPTOOLINGKIT
7-2150363-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-100F180F-CRIMP TOOLING KIT
2150363-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-E-FM-100F 180F-001-0256

My Notes

Sign into see notes.