Reference Only

61556-1

Terminals RING 22-16 .181 20000

Manufacturer:

Mfr Part:
61556-1

TTI Part:
61556-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
GenderFemale
InsulationNot Insulated
Wire Gauge Max16 AWG
Contact PlatingTin
Contact MaterialSteel
Series615
PackagingReel
Insulation MaterialNot Insulated
MaterialSteel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.181$3,620.00
$0.159$6,360.00
$0.144$8,640.00
$0.13$13,000.00
$0.129$64,500.00
$0.127$127,000.00
Need more?

Associated Parts

7-2150360-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCEAN-042F070F- CRIMPTOOLINGKIT
7-2150363-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-100F180F-CRIMP TOOLING KIT
2150363-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-E-FM-100F 180F-001-0256

My Notes

Sign into see notes.