Reference Only

61513-1

Terminals 058 PC PIN REC 26-22 010GPBECU

Manufacturer:

Mfr Part:
61513-1

TTI Part:
61513-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductBarrel Terminals
TypePin
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Mounting StylePush-In
Contact PlatingGold
Contact MaterialCopper
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.416$3,120.00
$0.40$6,000.00
$0.396$11,880.00
$0.392$20,580.00
$0.388$40,740.00
Need more?
Sign in to add projects and notes