Reference Only
61498-1
Terminals SPADE IP 22-28 133
Datasheet
61498-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 5 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 14.68 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.35 mm | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 28,000 / Multiples: 28,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $1,708.00 | |
| $0.059 | $3,304.00 | |
| $0.058 | $6,496.00 | |
| $0.056 | $28,224.00 |
Need more?
Sign in to add projects and notes