Reference Only

61492-1

Terminals SPLC 2048-5250 .020B

Manufacturer:

Mfr Part:
61492-1

TTI Part:
61492-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max13 AWG
Contact PlatingTin
Contact MaterialBrass
Series614
PackagingReel
Insulation MaterialNot Insulated
Length3.96 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 90,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.0348$3,132.00
Need more?
Sign in to add projects and notes