Reference Only
61436-2
Terminals 22-16 RING TERMINAL Reel of 7000
Datasheet
61436-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.5 mm | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 614 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19.61 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.4 mm | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14,000
On Order
14,000 expected 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14,000 / Multiples: 14,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $1,470.00 | |
| $0.104 | $2,912.00 | |
| $0.103 | $5,768.00 | |
| $0.10 | $11,200.00 | |
| $0.10 | $50,400.00 | |
| $0.099 | $99,792.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCEAN-042F070F- CRIMPTOOLINGKIT

Crimpers / Crimping Tools OC-100F180F-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-E-FM-100F 180F-001-0256
Sign in to add projects and notes