Reference Only
61436-1
Terminals RING 22-16 170 025BR
Datasheet
61436-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Series | 614 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19.61 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.4 mm | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $441.00 | |
| $0.063 | $882.00 | |
| $0.062 | $1,736.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCEAN-042F070F- CRIMPTOOLINGKIT

Crimpers / Crimping Tools OC-100F180F-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-E-FM-100F 180F-001-0256
My Notes
Sign into see notes.