Reference Only

61412-1

Terminals 180 SHPL REC 18-14

Manufacturer:

Mfr Part:
61412-1

TTI Part:
61412-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductBarrel Terminals
TypeShur Plug
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact MaterialBrass
Series614
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.164$3,280.00
Need more?

My Notes

Sign into see notes.