Reference Only

61399-1

Terminals FASTON RECEPTACLE Reel of 6000

Manufacturer:

Mfr Part:
61399-1

TTI Part:
61399-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size7.92 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series312 FASTON
TradenameFASTON
PackagingReel
Contact GenderMale
Insulation MaterialNot Insulated
Length22.86 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width9.06 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.153$918.00
$0.143$1,716.00
$0.141$5,076.00
$0.133$7,980.00
$0.131$14,148.00
Need more?

My Notes

Sign into see notes.