Reference Only
61314-6
Pin & Socket Connectors CMNL SOK S/F 24-18 Reel of 7000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 250 V | |
| Current Rating | 15 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 28,000 / Multiples: 28,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $22,680.00 | |
| $0.80 | $89,600.00 | |
| $0.79 | $796,320.00 | |
| $0.79 | $1,592,640.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools INSERTION TOOL

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

TE Connectivity
Crimpers / Crimping Tools PROCRIMPER III 24-18

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 24-18 AWG

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L

Crimpers / Crimping Tools OC-070F100F-CRIMP TOOLING KIT

Crimpers / Crimping Tools TOOL
Sign in to add projects and notes