Reference Only
61314-5
Pin & Socket Connectors SOCKET CONTACT 24-18 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $6,790.00 | |
| $0.95 | $13,300.00 | |
| $0.93 | $19,530.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools INSERTION TOOL

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

TE Connectivity
Crimpers / Crimping Tools PROCRIMPER III 24-18

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 24-18 AWG

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L

Crimpers / Crimping Tools OC-070F100F-CRIMP TOOLING KIT

Crimpers / Crimping Tools TOOL
Sign in to add projects and notes