Reference Only

61314-2

Pin & Socket Connectors SOK 24-18 BR

Manufacturer:

Mfr Part:
61314-2

TTI Part:
61314-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingUnplated
Voltage Rating250 V
Current Rating15 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range18-24

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 56,000 / Multiples: 56,000)
Quantity Unit PriceExt. Price
$0.075$4,200.00
$0.074$8,288.00
$0.073$73,584.00
$0.063$127,008.00
$0.053$213,696.00
Need more?

Associated Parts

455830-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
465644-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
90574-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER III 24-18
91512-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 24-18 AWG
90574-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L
7-2151019-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-070F100F-CRIMP TOOLING KIT
2151019-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL
Sign in to add projects and notes