Reference Only
61314-1
Pin & Socket Connectors SOCKET 22-18 AWG Reel of 7000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Brass | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 15 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,000In Stock
217,000 expected on from 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $441.00 | |
| $0.061 | $854.00 | |
| $0.06 | $1,260.00 | |
| $0.058 | $1,624.00 | |
| $0.057 | $1,995.00 | |
| $0.055 | $3,080.00 | |
| $0.054 | $5,670.00 | |
| $0.052 | $52,052.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools OC-070F100F-CRIMP TOOLING KIT

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 24-18 AWG

TE Connectivity
Crimpers / Crimping Tools PROCRIMPER III 24-18

Crimpers / Crimping Tools TOOL

Punches & Dies PRO-CRIMPER DIE ASSY COMM M-N-L
Sign in to add projects and notes