Reference Only

61276-2

Terminals RECP TERM 24-20

Manufacturer:

Mfr Part:
61276-2

TTI Part:
61276-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductBarrel Terminals
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max20 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialPhosphor Bronze
PackagingEach
Contact GenderPin (Male)
Insulation MaterialNot Insulated
Length8.38 mm
MaterialCopper
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Width4.27 mm
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.164$164.00
$0.163$5,868.00
$0.161$9,660.00
$0.16$17,280.00
Need more?

Associated Parts

91507-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL 20-24AWG

My Notes

Sign into see notes.