Reference Only
61276-1
Terminals RECPT LP 24-20AWG
Datasheet
61276-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Series | 612 | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Not Insulated | |
| Length | 8.38 mm | |
| Material | Copper | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 4.27 mm | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,096In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $5.00 | |
| $1.11 | $11.10 | |
| $0.88 | $220.00 | |
| $0.84 | $420.00 | |
| $0.80 | $4,800.00 | |
| $0.659 | $7,908.00 | |
| $0.652 | $23,472.00 | |
| $0.646 | $38,760.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CRIMP TOOL 20-24AWG
Sign in to add projects and notes